Manufacturer Part #
ALED7709ATR
ALED7709 Series 42 V 2.2 MHz 4 Channel 200 mA LED Driver IC - QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ALED7709ATR - Technical Attributes
Attributes Table
| No of Outputs: | Quad |
| Supply Voltage: | 4.5V to 42V |
| Supply Current: | 200mA |
| Output Current per Channel: | 200mA |
| Output Voltage: | 40V |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount