text.skipToContent text.skipToNavigation

Manufacturer Part #

ALED8102SXTTR

LED Lighting Drivers 8 Channels LED driver with direct switch control

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ALED8102SXTTR - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 3V to 5.5V
Supply Current: 13.5mA
Output Current per Channel: 0.1A
Output Voltage: 0.85V to 19V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.80