Manufacturer Part #
ALED8102SXTTR
LED Lighting Drivers 8 Channels LED driver with direct switch control
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:HTSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2150 | ||||||||||
Product Specification Section
STMicroelectronics ALED8102SXTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ALED8102SXTTR - Technical Attributes
Attributes Table
| No of Outputs: | Eight |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 13.5mA |
| Output Current per Channel: | 0.1A |
| Output Voltage: | 0.85V to 19V |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | HTSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.845
15
$0.79
75
$0.76
250
$0.74
1,250+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount