text.skipToContent text.skipToNavigation

Manufacturer Part #

AME5142AEEYADJZ

White LED Boost Converter In Tiny Package

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME5142AEEYADJZ - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.7V to 5.5V
Supply Current: 0.85A
Switching Frequency-Max: 1.5MHz
Duty Cycle-Max: 92%
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section