text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5724WG-7

AP5724 Series 5.5 V 750 mA Surface Mount White LED Step-up Converter - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP5724WG-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 750mA
Switching Frequency-Max: 1.4MHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Height - Max: 1.3mm
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section