text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR420UE6327HTSA1

BCR420UE6327 Series 40 V 200 mA Surface Mount LED Driver - PG-SC74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR420UE6327HTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1W
Supply Voltage: 1.4V to 40V
Output Current per Channel: 150mA
Output Voltage: 40V
Height - Max: 1mm
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
15,000+
$0.135
Product Variant Information section