text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9912NG-G-M901

HV9912 Series LED Driver 1-Output 100V PWM SEPIC/Buck/Boost - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip HV9912NG-G-M901 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 9V to 90V
Switching Frequency-Max: 650kHz
Duty Cycle-Max: 93%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,200
USA:
5,200
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$3,744.00
USD
Quantity
Unit Price
2,600+
$1.44
Product Variant Information section