Manufacturer Part #
ICL8810XUMA1
ICL88x Series Single Stage Flyback Controller LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:PG-DSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ICL8810XUMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 8V to 24V |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | PG-DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
12,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount