text.skipToContent text.skipToNavigation

Manufacturer Part #

LED7706TR

LED7706 Series 30 mA 36 V 1 MHz Boost Regulator LED Driver - VFQFPN-24

Product Specification Section
STMicroelectronics LED7706TR - Technical Attributes
Attributes Table
No of Outputs: Six
Supply Voltage: 4.5V to 36V
Supply Current: 1mA
Output Current per Channel: 30mA
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,760.00
USD
Quantity
Unit Price
4,000+
$1.44