text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2846A-MGYMT-TR

MIC2846A Series 6 Ch 3-5.5V Linear WLED Driver+2 LDOs w/Digital Control TMLF-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Output Voltage: 4.5V to 5.5V
Package Style:  TMLF-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,725.00
USD
Quantity
Web Price
5,000+
$0.945
Product Variant Information section