text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3310EQ-LF-Z

MP3310 Series 50 V 1.3 A Boost White LED Driver for 12" LCD Panel Backlighting

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3310EQ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 25V
Output Current per Channel: 1.3A
Switching Frequency-Max: 1.2MHz
Package Style:  QFN-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,350.00
USD
Quantity
Unit Price
5,000+
$1.07
Product Variant Information section