text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4689AGN-Z

LED Driver IC Output Dimming

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Monolithic Power Systems MP4689AGN-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 2.5W
Supply Voltage: 4.5V to 95V
Supply Current: 15µA
Output Voltage: 72V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,725.00
USD
Quantity
Unit Price
2,500+
$1.49
Product Variant Information section