text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4700GS-Z

MP4700 Series 8 to 18 V Step Down BCM White LED Driver - SOIC-8 T/R

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4700GS-Z - Technical Attributes
Attributes Table
Supply Voltage: 8V to 18V
Output Current per Channel: 1.2A
Switching Frequency-Max: 160kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section