text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30000DR2G

NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30000DR2G - Technical Attributes
Attributes Table
Supply Voltage: 11V to 20V
Output Current per Channel: 500mA
Switching Frequency-Max: 70kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The recently introduced NCL30000 is a switch mode power supply controller for implementing single stage power factor corrected (PFC) AC-DC LED drivers.  The device achieves high power factor in a single stage topology by using a critical conduction mode (CrM) flyback topology.

The NCL30000’s constant on-time CrM operation is particularly well suited for isolated flyback LED applications as the control scheme is straightforward, offers very high efficiency and can be realized even at low power levels. These characteristics enable compliance with regulatory agency requirements and assist in meeting overall system luminous efficacy requirements. Switching losses in this device are low as recovery losses in the output rectifier are negligible due to a zero current prior to reactivating the main MOSFET switch. The NCL30000 features a programmable on-time limiter, zero current detect sense block, gate driver, and trans-conductance error amplifier as well as all PWM control circuitry and protection functions required to implement a CrM switch mode power supply. Moreover, for high efficiency, the device’s low startup current enables fast, low loss charging of the VCC capacitor. The current sense protection threshold is set at 500mV to minimize power dissipation in the external sense resistor. To support the environmental operation range of solid state lighting, the device is specified across a wide junction temperature range of −40ºC to +125ºC.

The NCL30000 is compatible with IEC61000-3-2 Class C for harmonic content and exceeds Energystar Luminaire and emerging integral LED bulb standard.

Features

  • Constant on-time PWM control
  • Cycle-by-cycle current protection
  • Low current sense threshold of 500 mV
  • Reference design for TRIAC line dimmers
  • Source 500 mA / Sink 800 mA totem pole gate driver
  • Low 2.0 mA typical operating current
  • Very low 24 µA typical startup current
  • PbFree, halogen free/BFR free and RoHS compliant

Benefits:

  • Near ideal power factor
  • Robust protection
  • Improves overall efficiency
  • Reduces development time

Typical Applications:

  • <40 W single stage high power factor constant current drivers
  • Commercial and residential LED fixture

End Products:

  • LED driver power supplies 
  • LED based down lights 
  • Commercial and residential LED fixtures 
  • TRIAC dimmable LED based PAR lamps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section