text.skipToContent text.skipToNavigation

Manufacturer Part #

NSIC2030JBT3G

NSIC2030 Series 30 mA 120 V SMT Constant Current Regulator & LED Driver- DO-14AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi NSIC2030JBT3G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 120V
Output Current per Channel: 30mA
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
62,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500+
$0.205
Product Variant Information section