text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV50150ADT4G

| LED Lighting Drivers DPAK 150MA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV50150ADT4G - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 4.2W
Output Current per Channel: 350mA
Switching Frequency-Max: 10MHz
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,838
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Unit Price
2,500
$0.395
5,000
$0.39
7,500
$0.385
10,000+
$0.38
Product Variant Information section