text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9956BTWY

PCA9956B 20 V 57 mA 24-Ch Fm+ I2C-bus Constant Current LED Driver-HTSSOP-38

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NXP PCA9956BTWY - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 65mA
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,275.00
USD
Quantity
Unit Price
2,500+
$2.11
Product Variant Information section