text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16DPP05XTTR

STP16DPP05 Series 40mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP16DPP05XTTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 40mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  TSSOP-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79