Manufacturer Part #
STP16DPP05XTTR
STP16DPP05 Series 40mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-24EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
STMicroelectronics STP16DPP05XTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP16DPP05XTTR - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Output Current per Channel: | 40mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Package Style: | TSSOP-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.66
15
$1.51
75
$1.42
250
$1.36
1,250+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-24EP
Mounting Method:
Surface Mount