text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1362QET5TA

ZXLD1362 Series 60 V 1 A 1 MHz Step Down Converter LED Driver - TSOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXLD1362QET5TA - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 60V
Supply Current: 1.8mA
Output Current per Channel: 1A
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 99%
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,020.00
USD
Quantity
Unit Price
3,000+
$1.34
Product Variant Information section