Manufacturer Part #
1ED21271S65FXUMA1
High-Side Gate Driver IC Non-Inverting PG-DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PG-DSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 1ED21271S65FXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 1ED21271S65FXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| Peak Output Current: | 4A |
| Supply Voltage-Max: | 22V |
| Rated Power Dissipation: | 625mW |
| Quiescent Current: | 270µA |
| Turn-off Delay Time: | 55ns |
| Turn-on Delay Time: | 55ns |
| Rise Time: | 12ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | PG-DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.675
5,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount