text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED21471S65FXUMA1

High-Side Gate Driver IC Non-Inverting PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1ED21471S65FXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 22V
Rated Power Dissipation: 0.625W
Quiescent Current: 270µA
Turn-off Delay Time: 55ns
Turn-on Delay Time: 55ns
Rise Time: 12ns
Fall Time: 12ns
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.605
Product Variant Information section