text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3124MU12HXUMA1

1ED31xx Series 5.5A 1200 Vrms Single Channel Isolated Gate Driver IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1ED3124MU12HXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 5.5A
Peak Output Current: 14A
Supply Voltage-Max: 35V
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000
$1.07
2,000
$1.06
4,000+
$1.05
Product Variant Information section