text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3330MC12MXUMA1

1 Channel 12 A 5700 Vrms Magnetic Coupling Gate Driver - PG-DSO-16-33

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Infineon 1ED3330MC12MXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 12A
Supply Voltage-Max: 5V
Rated Power Dissipation: 771mW
Quiescent Current: 3mA
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,760.00
USD
Quantity
Unit Price
1,000
$1.76
2,000+
$1.74
Product Variant Information section