text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3491MU12MXUMA1

1ED34xx Series 9 A 15 ns Single-Channel Isolated Gate Driver IC - PG-DSO-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1ED3491MU12MXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 9A
Supply Voltage-Max: 25V
Quiescent Current: 4mA
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,920.00
USD
Quantity
Unit Price
1,000+
$2.92
Product Variant Information section