text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDI3051ASXUMA1

20A Gate Driver Capacitive Coupling 8000Vpk 1 Channel PG-DSO-36-85

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1EDI3051ASXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 20A
Supply Voltage-Max: 5.5V
Rise Time: 45ns
Fall Time: 45ns
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,990.00
USD
Quantity
Unit Price
1,000+
$2.99
Product Variant Information section