text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDN7511BXUSA1

Driver ICs

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Infineon 1EDN7511BXUSA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 8A
Peak Output Current: 4A/8A
Supply Voltage-Max: 20V
Quiescent Current: 0.37mA
Turn-off Delay Time: 25ns
Turn-on Delay Time: 25ns
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
9,000
$0.215
15,000+
$0.21
Product Variant Information section