text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED2410EMXUMA1

High-side Gate Driver with wire protection for 12/24V automotive applications

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2ED2410EMXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Output Current: 1.4A
Supply Voltage-Max: 58V
Turn-off Delay Time: 4000ns
Turn-on Delay Time: 4000ns
Rise Time: 7000ns
Fall Time: 2000ns
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,460.00
USD
Quantity
Unit Price
3,000+
$1.82
Product Variant Information section