text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED4820EMXUMA2

48 V 300 mA Non-Inverting Surface Mount High-Side Gate Driver IC - PG-TSDSO-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2ED4820EMXUMA2 - Technical Attributes
Attributes Table
Configuration: High Side
Output Current: 300mA
Supply Voltage-Max: 40V
Rated Power Dissipation: 1W
Quiescent Current: 5µA
Turn-off Delay Time: 3µs
Turn-on Delay Time: 3µs
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,670.00
USD
Quantity
Unit Price
3,000+
$2.89
Product Variant Information section