Manufacturer Part #
2EDL05I06PFXUMA1
2EDL05I06PF Series 20 V 500 mA SMT High Voltage Gate Driver IC - PG-DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 2EDL05I06PFXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
06/12/2025 Details and Download
Description:Old Assembly and test location: Carsem (M) Sdn.Bhd.Assembly and test location: JCET Co., Ltd D8NewAssembly and test location: Carsem (M) Sdn.Bhd.Assembly and test location: JCET Co., Ltd D8Assembly and test location: Hana Semiconductor (Ayutthaya) Co., LtdReason: Expansion of assembly production and final test to assure continuity of supply and enable flexible manufacturing.Intended start of delivery 2025-09-14
Part Status:
Active
Active
Infineon 2EDL05I06PFXUMA1 - Technical Attributes
Attributes Table
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.515
5,000
$0.505
7,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount