Manufacturer Part #
2EDN7523RXUMA1
2EDN752x Series 20 V 5 A SMT Advanced Dual-Channel Driver - PG-TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Cut Tape Package Style:PG-TSSOP-8-1 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1605 | ||||||||||
Product Specification Section
Infineon 2EDN7523RXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 2EDN7523RXUMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Impedance: | 0.7Ω |
| Peak Output Current: | 5A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 0.48mA |
| Turn-off Delay Time: | 19ns |
| Turn-on Delay Time: | 17ns |
| Rise Time: | 5.3ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | PG-TSSOP-8-1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31
USA:
31
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Package Style:
PG-TSSOP-8-1
Mounting Method:
Surface Mount