text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT61002ERAXUMA1

BTT6100 Series 36V 100 mOhm Dual Channel Smart High-Side Power Switch-PG-TDSO-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2606
Product Specification Section
Infineon Technologies BTT61002ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 200mΩ
Output Current: 2.2A
Supply Voltage-Max: 65V
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,860.00
USD
Quantity
Unit Price
3,000+
$1.62