Manufacturer Part #
EL7457CSZ
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:47 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas EL7457CSZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas EL7457CSZ - Technical Attributes
| Configuration: | High or Low Side |
| No of Outputs: | Quad |
| Output Impedance: | 4Ω |
| Peak Output Current: | 2A |
| Supply Voltage-Max: | 16V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
This device is capable of running at clock rates up to 40 MHz and features 2 A peak drive capability and a nominal on-resistance of just 3 Ω and is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications.
Features:
- Clocking speeds up to 40 MHz
- 4 channels
- 12 ns tR/tF at 1000 pF CLOAD
- 1 ns rise and fall time match
- 1.5 ns prop delay match
- Low quiescent current - <1 mA
- Fast output enable function - 12 ns
- Wide output voltage range
- 8 V ≥ VL ≥ -5 V
- -2 V ≤ VH ≤ 16.5 V
- 2 A peak drive
- 3 Ω on resistance
- Input level shifters
- TTL/CMOS input-compatible
- Pb-free (RoHS compliant)
Applications:
- CCD drivers
- Digital cameras
- Pin drivers
- Clock/line drivers
- Ultrasound transducer drivers
- Ultrasonic and RF generators
- Level shifting
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount