text.skipToContent text.skipToNavigation

Manufacturer Part #

HT0440LG-G

HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HT0440LG-G - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Quiescent Current: 10µA
Turn-off Delay Time: 50µs
Turn-on Delay Time: 50µs
Rise Time: 650s
Fall Time: 3s
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,204.00
USD
Quantity
Unit Price
3,300+
$1.88
Product Variant Information section