Manufacturer Part #
IR2010SPBF
IR2010 Series 200 V 3 A 20 V Supply Dual High And Low Side Driver - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2010SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2010SPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1.25W |
| Quiescent Current: | 100µA |
| Turn-off Delay Time: | 65ns |
| Turn-on Delay Time: | 95ns |
| Rise Time: | 10ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2010SPBF is a part of IR2010 Series 200 V 3 A 20 V high voltage high speed power Mosfte and IGBT drivers with independent high and low side referenced output channels ideal for Audio Class D and DC-DC converters applications
Features:
- Floating channel designed for bootstrap operation
- Gate drive supply range from 10 V to 20 V
- Under Voltage Lockout for both channels 3.3 V
- Separate logic supply range 3.3 V to 20 V
- CMOS Schmitt-triggered inputs with pull-down
- shut down inputs turns off both channels
- Matched propagation delay for both channels
- outputs in phase with inputs
Applications:
- Audio class D amplifiers
- High power DC-DC SMPS Converters
- Other high frequency applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
45
$1.67
135
$1.65
450
$1.63
900
$1.61
1,800+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount