text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2111PBF

IR2111 Series 600 V 250 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2111PBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 70µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 750ns
Rise Time: 80ns
Fall Time: 40ns
Operating Temp Range: -40°C to +125°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The IR2111PBF is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for halfbridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Internal deadtime is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout for both channels
CMOS Schmitt-triggered inputs with pull-down
Matched propagation delay for both channels
Internally set deadtime
High side output in phase with input
Lead-Free

The IR2111PBF is a Half-Bridge Driver. It comes in a PDIP-8 package and is shipped in tubes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
50
Total
$1,935.00
USD
Quantity
Unit Price
50
$1.34
200
$1.32
500
$1.30
1,250
$1.29
2,000+
$1.27
Product Variant Information section