text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2113SPBF

IR2113 Series 600 V 20 V Supply Dual Output High And Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Infineon Technologies IR2113SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 20V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The IR2113SPBF are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +500V or +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout for both channels
3.3V logic compatible
Separate logic supply range from 3.3V to 20V
Logic and power ground ±5V offset
CMOS Schmitt-triggered inputs with pull-down
Cycle by cycle edge-triggered shutdown logic
Matched propagation delay for both channels
Outputs in phase with inputs

The IR2113SPBF is a High and Low Side Driver in a SOIC-16 package. This is a lead-free device as indicated by the PBF and is shipped in tubes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1980
Multiple Of:
45
Total
$4,851.00
USD
Quantity
Unit Price
10
$2.62
30
$2.58
100
$2.54
300
$2.51
1,000+
$2.45
Product Variant Information section