text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2117STRPBF

IR2117S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2117STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 625W
Quiescent Current: 340µA
Turn-off Delay Time: 105ns
Turn-on Delay Time: 125ns
Rise Time: 130ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2117STRPBF is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout
CMOS Schmitt-triggered inputs with pull-down
Output in phase with input
Lead-Free

The IR2117STRPBF is a Single Channel Driver. It comes in a SOIC-8N package and is shipped in reels.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section