text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2118PBF

IR2118 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - PDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2118PBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The IR2118PBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount PDIP-8 package.

This device features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout
  • CMOS Schmitt-triggered inputs with pull-down
  • Out of phase with input
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$4,290.00
USD
Quantity
Unit Price
15
$1.52
40
$1.51
150
$1.48
400
$1.47
1,500+
$1.43
Product Variant Information section