text.skipToContent text.skipToNavigation

Manufacturer Part #

IR25602STRPBF

IR25602 Series 10 - 20 V 270 mA Half Bridge Mosfet IGBT Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR25602STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 360mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 150µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 680ns
Rise Time: 100ns
Fall Time: 50ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.615
5,000+
$0.60
Product Variant Information section