Manufacturer Part #
IRS2003STRPBF
IRS2003 Series Dual 20 V 600 mA Surface Mount Half Bridge Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Infineon IRS2003STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/16/2023 Details and Download
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon IRS2003STRPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 290mA |
| Peak Output Current: | 600mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 270µA |
| Turn-off Delay Time: | 150ns |
| Turn-on Delay Time: | 680ns |
| Rise Time: | 70ns |
| Fall Time: | 35ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.53
5,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount