text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2005MTRPBF

IRS2005 Series 10 to 20 V 600 mA SMT High and Low Side Driver - MLPQ-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2005MTRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 600mA
Supply Voltage-Max: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,314.00
USD
Quantity
Unit Price
3,000
$0.438
6,000+
$0.428
Product Variant Information section