text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS20752LTRPBF

IRS20752 Series 18 V 160 mA Surface Mount High-Side Gate Driver IC - SOT-23-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS20752LTRPBF - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 240mA
Supply Voltage-Max: 18V
Quiescent Current: 100µA
Turn-off Delay Time: 215ns
Turn-on Delay Time: 140ns
Rise Time: 85ns
Fall Time: 40ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section