text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2113STRPBF

IRS2113 Series 600 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2113STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 20V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Unit Price
1,000
$1.16
2,000
$1.15
3,000+
$1.14
Product Variant Information section