text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2184STRPBF

IRS2184 Series Dual 20 V 2.3 A Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Infineon Technologies IRS2184STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 1.9A
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 1.6mA
Turn-off Delay Time: 680ns
Turn-on Delay Time: 270ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section