text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2453DSTRPBF

IRS2453 Series 600 V 180 mA 15.6 V Supply Quad Full Bridge Driver - SOIC-14N

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRS2453DSTRPBF - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Quad
Peak Output Current: 180mA
Supply Voltage-Max: 15.6V
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section