text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS4428STRPBF

IRS4428S Series 20 V 3.3 A 25 ns Surface Mount Dual Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Infineon IRS4428STRPBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 100µA
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.45
7,500+
$0.445
Product Variant Information section