text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD609SIATR

IXDD609 Series 35 V 9 A Single High Speed Low Side Gate Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDD609SIATR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance:
Peak Output Current: 9A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 42ns
Turn-on Delay Time: 40ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,870.00
USD
Quantity
Unit Price
2,000+
$0.935
Product Variant Information section