text.skipToContent text.skipToNavigation

Manufacturer Part #

L6206Q

L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6206Q - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Quad
On-state Resistance-Max: 0.3Ω
Output Current: 2.5A
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Quiescent Current: 10mA
Turn-off Delay Time: 550ns
Turn-on Delay Time: 250ns
Rise Time: 250ns
Fall Time: 250ns
Operating Temp Range: -40°C to +150°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Features & Applications

The L6206Q is a 52 V DMOS dual full bridge designed for motor control applications, developed using BCDmultipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current
  • RDS(on)0.3 Ω typ. value @ TJ= 25 °C
  • Operating frequency up to 100 kHz
  • Programmable high side overcurrent detection and protection
  • Diagnostic output
  • Paralleled operation
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast free wheeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$3,369.60
USD
Quantity
Unit Price
260
$2.22
520
$2.20
780
$2.19
1,040
$2.18
1,300+
$2.16
Product Variant Information section