text.skipToContent text.skipToNavigation

Manufacturer Part #

L6393D

L6393D Series Dual 270 mA 120 Ω Half Bridge Gate Driver Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6393D - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 430mA
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,260.00
USD
Quantity
Unit Price
50
$2.34
150
$2.31
250
$2.29
1,000
$2.26
1,500+
$2.23
Product Variant Information section